Part Details for SPS1M001A-09 by onsemi
Results Overview of SPS1M001A-09 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPS1M001A-09 Information
SPS1M001A-09 by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SPS1M001A-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SPS1M001A-09-488-ND
|
DigiKey | RFID TAG R/W 902-928MHZ INLAY Min Qty: 150 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2307 In Stock |
|
$3.8400 | Buy Now |
DISTI #
SPS1M001A-09-ND
|
DigiKey | RFID TAG R/W 902-928MHZ INLAY Min Qty: 150 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPS1M001A-09
|
Avnet Americas | RFID Read/Write 928MHz Case 888AJ T/R - Tape and Reel (Alt: SPS1M001A-09) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2307 Partner Stock |
|
$3.4301 / $3.6795 | Buy Now |
DISTI #
V72:2272_18357544
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1717 Container: Cut Strips | Americas - 1000 |
|
$3.5730 / $3.9370 | Buy Now |
DISTI #
25820469
|
Verical | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1717 | Americas - 1000 |
|
$3.5730 / $3.9370 | Buy Now |
DISTI #
SPS1M001A-09
|
Avnet Silica | RFID ReadWrite 928MHz Case 888AJ TR (Alt: SPS1M001A-09) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2307 |
|
RFQ |
Part Details for SPS1M001A-09
SPS1M001A-09 CAD Models
SPS1M001A-09 Part Data Attributes
|
SPS1M001A-09
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M001A-09
onsemi
On-metal Smart Passive Sensor Tag - Moisture, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AJ | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |