Part Details for SPR1CT52A472J by KOA Speer Electronics Inc
Results Overview of SPR1CT52A472J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPR1CT52A472J Information
SPR1CT52A472J by KOA Speer Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SPR1CT52A472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4990
|
Newark | Res, 4K7, 1W, Axial, Metal Film Rohs Compliant: Yes |Koa SPR1CT52A472J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1641 |
|
$0.0540 / $0.2840 | Buy Now |
DISTI #
2019-SPR1CT52A472JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3980 In Stock |
|
$0.0362 / $0.2200 | Buy Now |
DISTI #
660-SPR1CT52A472J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1W 4.7K 5% RoHS: Compliant | 5897 |
|
$0.0440 / $0.2200 | Buy Now |
Part Details for SPR1CT52A472J
SPR1CT52A472J CAD Models
SPR1CT52A472J Part Data Attributes
|
SPR1CT52A472J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR1CT52A472J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 68.5565 V |
Alternate Parts for SPR1CT52A472J
This table gives cross-reference parts and alternative options found for SPR1CT52A472J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR1CT52A472J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPR1CGTA472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SPR1CT52A472J vs SPR1CGTA472J |
SPR1CL52A472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPR1CT52A472J vs SPR1CL52A472J |
SPR1CU472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1CT52A472J vs SPR1CU472J |
SPR1CL15A472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPR1CT52A472J vs SPR1CL15A472J |
SPR1CVTPA472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SPR1CT52A472J vs SPR1CVTPA472J |
SPR1CM12.5D472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | SPR1CT52A472J vs SPR1CM12.5D472J |
SPR1CL52R472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPR1CT52A472J vs SPR1CL52R472J |
SPR1CT52R472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SPR1CT52A472J vs SPR1CT52R472J |
SPR1CT52A472J Frequently Asked Questions (FAQ)
-
The recommended land pattern for SPR1CT52A472J is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
Yes, SPR1CT52A472J is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
To handle the ESD sensitivity of SPR1CT52A472J, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in ESD-safe packaging. Additionally, ensure that the component is properly grounded during assembly and testing.
-
The recommended soldering profile for SPR1CT52A472J is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow a controlled soldering process to prevent damage to the component.
-
Yes, SPR1CT52A472J is rated for operation in humid environments, with a moisture sensitivity level (MSL) of 1. However, it's still essential to follow proper storage and handling procedures to prevent moisture-related damage.