Part Details for SPP15N60CFDXK by Infineon Technologies AG
Results Overview of SPP15N60CFDXK by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP15N60CFDXK Information
SPP15N60CFDXK by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPP15N60CFDXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 447 |
|
RFQ |
Part Details for SPP15N60CFDXK
SPP15N60CFDXK CAD Models
SPP15N60CFDXK Part Data Attributes
|
SPP15N60CFDXK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP15N60CFDXK
Infineon Technologies AG
Power Field-Effect Transistor, 13.4A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13.4 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP15N60CFDXK
This table gives cross-reference parts and alternative options found for SPP15N60CFDXK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP15N60CFDXK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPA60R190C6XKSA1 | Infineon Technologies AG | $1.9286 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | SPP15N60CFDXK vs IPA60R190C6XKSA1 |
SIHF22N60E-GE3 | Vishay Intertechnologies | $2.2141 | Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3 | SPP15N60CFDXK vs SIHF22N60E-GE3 |
STB15NM60ND | STMicroelectronics | $2.9900 | N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in D2PAK package | SPP15N60CFDXK vs STB15NM60ND |
IPA60R165CPXKSA1 | Infineon Technologies AG | $3.0106 | Power Field-Effect Transistor, 21A I(D), 650V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | SPP15N60CFDXK vs IPA60R165CPXKSA1 |
SPP15N60CFD | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 13.4A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | SPP15N60CFDXK vs SPP15N60CFD |
TK20A60W5 | Toshiba America Electronic Components | Check for Price | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | SPP15N60CFDXK vs TK20A60W5 |
TK17A65W5 | Toshiba America Electronic Components | Check for Price | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | SPP15N60CFDXK vs TK17A65W5 |
LSD20N65F | Xi’an Lonten Renewable Energy Technology Inc | Check for Price | Power Field-Effect Transistor, 20A I(D), 650V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | SPP15N60CFDXK vs LSD20N65F |
SPA20N60C3XK | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | SPP15N60CFDXK vs SPA20N60C3XK |
SPA20N65C3XKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20.7A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | SPP15N60CFDXK vs SPA20N65C3XKSA1 |