-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM6550T-2R2M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7138
|
Newark | Inductor, 2.2Uh, Shielded, 13.4A Rohs Compliant: Yes |Tdk SPM6550T-2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5840 / $1.0800 | Buy Now |
DISTI #
445-174748-1-ND
|
DigiKey | FIXED IND 2.2UH 13.4A 10.7 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2852 In Stock |
|
$0.4387 / $0.9600 | Buy Now |
DISTI #
SPM6550T-2R2M
|
Avnet Americas | Inductor for Power Circuits Wound Metal 2.2uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM6550T-2R2M) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4212 / $0.5223 | Buy Now |
DISTI #
810-SPM6550T-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH,20%,6550 Metal, Pwr Inductor RoHS: Compliant | 2931 |
|
$0.4750 / $0.9600 | Buy Now |
DISTI #
V72:2272_16589844
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 13.4A 0.0107Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2136 Container: Cut Strips | Americas - 80 |
|
$0.4529 / $0.6562 | Buy Now |
DISTI #
59189965
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 13.4A 0.0107Ohm DCR T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2136 | Americas - 80 |
|
$0.4529 / $0.5967 | Buy Now |
DISTI #
SPM6550T-2R2M
|
Avnet Abacus | Inductor for Power Circuits Wound Metal 22uH 2Pin SMD TR (Alt: SPM6550T-2R2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6550T-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6550T-2R2M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SPM6550T-2R2M can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
To prevent damage, it is recommended to handle the SPM6550T-2R2M by the edges, avoiding touching the pins or the component body. It is also essential to use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
The maximum operating temperature range for the SPM6550T-2R2M is -40°C to 125°C. However, it is recommended to derate the component according to the application's specific requirements and environmental conditions.
The SPM6550T-2R2M is designed to withstand moderate vibration levels. However, it is recommended to consult with TDK Corporation or a qualified engineer to determine the suitability of the component for high-vibration applications.
The recommended storage condition for the SPM6550T-2R2M is in a dry, cool place, away from direct sunlight and moisture. It is essential to follow the storage guidelines to prevent damage and ensure the component's reliability.