-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM6550T-2R2M-HZ by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5234
|
Newark | Inductor, Aec-Q200, 2.2Uh, Shld, 14.2A, Inductance:2.2Μh, Rms Current (Irms):14.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.3A, Product Range:Spm-Hz Series, Power Inductor Case:7.1Mm X 6.5Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM6550T-2R2M-HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 647 |
|
$0.9930 / $1.9300 | Buy Now |
DISTI #
445-180118-1-ND
|
DigiKey | FIXED IND 2.2UH 14.2A 10.67 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
853 In Stock |
|
$0.7963 / $1.6400 | Buy Now |
DISTI #
SPM6550T-2R2M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH ?20% 100kHz Metal 8.3A T/R - Tape and Reel (Alt: SPM6550T-2R2M-HZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7071 / $0.8167 | Buy Now |
DISTI #
810-SPM6550T-2R2M-HZ
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 9.7mOhms Pwr Indctr AEC-Q200 RoHS: Compliant | 1339 |
|
$0.7970 / $1.3700 | Buy Now |
DISTI #
V72:2272_21355823
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 14.2A 0.0107Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1829 Container: Cut Strips | Americas - 670 |
|
$0.4360 / $0.8193 | Buy Now |
DISTI #
29415697
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 14.2A 0.0107Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1829 | Americas - 670 |
|
$0.8244 / $0.8944 | Buy Now |
DISTI #
SPM6550T-2R2M-HZ
|
Avnet Abacus | Ind Power Shielded Wirewound 22uH 20 100kHz Metal 83A TR (Alt: SPM6550T-2R2M-HZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6550T-2R2M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6550T-2R2M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SPM6550T-2R2M-HZ can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
To prevent damage, handle the SPM6550T-2R2M-HZ by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
The maximum allowable voltage derating for the SPM6550T-2R2M-HZ is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines.
The SPM6550T-2R2M-HZ is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the system's thermal management when operating in high-temperature environments.
To ensure proper soldering, follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid applying excessive heat or force during the soldering process.