Part Details for SPM15-150-Q48P-C by Murata Power Solutions
Results Overview of SPM15-150-Q48P-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM15-150-Q48P-C Information
SPM15-150-Q48P-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPM15-150-Q48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7297
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 1.1A, 16.5W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:16.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.1A Rohs Compliant: Yes |Murata Power Solutions SPM15-150-Q48P-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPM15-150-Q48P-C
|
TME | Converter: DC/DC, 16.5W, Uin: 18÷75VDC, Uout: 15VDC, Iout: 1.1A, DIP Min Qty: 96 | 0 |
|
$37.3300 | RFQ |
DISTI #
000000000004967071
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-75VIN 15VOUT DC/DC | 0 |
|
Buy Now |
Part Details for SPM15-150-Q48P-C
SPM15-150-Q48P-C CAD Models
SPM15-150-Q48P-C Part Data Attributes
|
SPM15-150-Q48P-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SPM15-150-Q48P-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 16.67W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e4 | |
Length | 25.91 mm | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP6/18,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 16.67 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
Alternate Parts for SPM15-150-Q48P-C
This table gives cross-reference parts and alternative options found for SPM15-150-Q48P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM15-150-Q48P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWR-15/1000-D48AC | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48AC |
UWR-15/1000-D48ACT-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | SPM15-150-Q48P-C vs UWR-15/1000-D48ACT-C |
UWR-15/1000-D48ASL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48ASL1 |
UWR-15/1000-D48ANT-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | SPM15-150-Q48P-C vs UWR-15/1000-D48ANT-C |
UWR-15/1000-D48ACT | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48ACT |
UWR-15/1000-D48ANL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48ANL1 |
UWR-15/1000-D48AT-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | SPM15-150-Q48P-C vs UWR-15/1000-D48AT-C |
UWR-15/1000-D48AL2 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48AL2 |
UWR-15/1000-D48ASTL1 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48ASTL1 |
UWR-15/1000-D48ANTL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-150-Q48P-C vs UWR-15/1000-D48ANTL1 |