Part Details for SPM15-120-Q48N-C by Murata Power Solutions
Results Overview of SPM15-120-Q48N-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM15-120-Q48N-C Information
SPM15-120-Q48N-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPM15-120-Q48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7290
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 1.3A, 15.6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:15.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A Rohs Compliant: Yes |Murata Power Solutions SPM15-120-Q48N-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPM15-120-Q48N-C
|
TME | Converter: DC/DC, 15.6W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 1.3A, DIP Min Qty: 96 | 0 |
|
$37.0400 | RFQ |
Part Details for SPM15-120-Q48N-C
SPM15-120-Q48N-C CAD Models
SPM15-120-Q48N-C Part Data Attributes
|
SPM15-120-Q48N-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SPM15-120-Q48N-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e4 | |
Length | 25.91 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP6/18,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15.76 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
Alternate Parts for SPM15-120-Q48N-C
This table gives cross-reference parts and alternative options found for SPM15-120-Q48N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM15-120-Q48N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPM15-120-Q48N-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | SPM15-120-Q48N-C vs SPM15-120-Q48N-C |
UWR-12/1250-D48AL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-120-Q48N-C vs UWR-12/1250-D48AL1 |
UWR-12/1250-D48ANTL1-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 | SPM15-120-Q48N-C vs UWR-12/1250-D48ANTL1-C |
UWR-12/1250-D48ATL1 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-120-Q48N-C vs UWR-12/1250-D48ATL1 |
UWR-12/1250-D48ATL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-120-Q48N-C vs UWR-12/1250-D48ATL1 |
UWR-12/1250-D48AST | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-120-Q48N-C vs UWR-12/1250-D48AST |
UWR-12/1250-D48ANT | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | SPM15-120-Q48N-C vs UWR-12/1250-D48ANT |
UWR-12/1250-D48ANT-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 | SPM15-120-Q48N-C vs UWR-12/1250-D48ANT-C |
SPM15-120-Q48NL1-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid, PACKAGE-6 | SPM15-120-Q48N-C vs SPM15-120-Q48NL1-C |
UWR-12/1250-D48AT-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 | SPM15-120-Q48N-C vs UWR-12/1250-D48AT-C |
SPM15-120-Q48N-C Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid copper plane underneath the module, and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Yes, the SPM15-120-Q48N-C is designed to meet the vibration requirements of IEC 60068-2-6, but it's recommended to perform additional testing to ensure the module meets the specific vibration requirements of your application.
-
The maximum capacitance load is not explicitly stated in the datasheet, but as a general rule, Murata recommends limiting the output capacitance to 10uF or less to ensure stability and prevent oscillation.
-
Yes, the SPM15-120-Q48N-C can be used in a redundant configuration, but it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power dissipation.
-
Murata recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions.