-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM10040T-4R7M-HZ by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5201
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shielded, 13A, Inductance:4.7Μh, Rms Current (Irms):13A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Spm-Hz Series, Power Inductor Case:10.7Mm X 10Mm X 4Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM10040T-4R7M-HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
445-180238-1-ND
|
DigiKey | FIXED IND 4.7UH 13A 14.06MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
258 In Stock |
|
$0.9163 / $1.8300 | Buy Now |
DISTI #
SPM10040T-4R7M-HZ
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 13 A, Shielded, 8.5 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-4R7M-HZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8136 / $0.9016 | Buy Now |
DISTI #
810-SPM10040T-4R7HZ
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 14.06mOhms AEC-Q200 RoHS: Compliant | 392 |
|
$0.9160 / $1.8600 | Buy Now |
DISTI #
V72:2272_21687980
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 13A 0.0141Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 4 |
|
$0.2404 / $0.9428 | Buy Now |
DISTI #
SPM10040T-4R7M-HZ
|
Avnet Abacus | Power Inductor SMD 47 uH 20 13 A Shielded 85 A 107mm x 10mm x 4mm (Alt: SPM10040T-4R7M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | 300 |
|
$0.4171 / $0.6255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040T-4R7M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-4R7M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0141 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SPM10040T-4R7M-HZ can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, handle the SPM10040T-4R7M-HZ by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
The maximum allowable voltage derating for the SPM10040T-4R7M-HZ is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation or a qualified engineer to determine the appropriate derating for your specific application.
The SPM10040T-4R7M-HZ is rated for operation up to 125°C. However, it's essential to consider the component's temperature coefficient and ensure that the operating temperature does not exceed the rated temperature range.
Store the SPM10040T-4R7M-HZ in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Ensure the storage area is clean, dry, and free from contaminants.