Part Details for SPLV2.8-4BTG by Littelfuse Inc
Results Overview of SPLV2.8-4BTG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPLV2.8-4BTG Information
SPLV2.8-4BTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SPLV2.8-4BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07457264
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 2.8V 15Vc 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1118 Container: Cut Strips | Americas - 13 |
|
$0.1786 / $0.1816 | Buy Now |
Part Details for SPLV2.8-4BTG
SPLV2.8-4BTG CAD Models
SPLV2.8-4BTG Part Data Attributes
|
SPLV2.8-4BTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPLV2.8-4BTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, GREEN, PLASTIC, MO-223, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SPLV2.8-4BTG Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPLV2.8-4BTG should ensure that the device is placed close to the power source, and the input and output traces are kept short and wide to minimize inductance and resistance. Additionally, a solid ground plane and proper decoupling capacitors can help reduce noise and improve overall performance.
-
The SPLV2.8-4BTG has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. The OVP circuitry limits the output voltage to a safe level during overvoltage conditions, while the UVLO feature disables the device during undervoltage conditions to prevent damage.
-
The SPLV2.8-4BTG can operate safely within a temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
Yes, the SPLV2.8-4BTG is designed and manufactured to meet the requirements of high-reliability applications, including AEC-Q100 qualification for automotive systems and compliance with IEC 60747-5-5 for industrial applications.
-
The SPLV2.8-4BTG is designed to meet the requirements of various EMI and EMC standards, including CISPR 25 and IEC 61000-4-x. The device's internal shielding and layout are optimized to minimize EMI emissions and improve EMC performance.