Part Details for SPLPL90 by Infineon Technologies AG
Results Overview of SPLPL90 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPLPL90 Information
SPLPL90 by Infineon Technologies AG is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SPLPL90
SPLPL90 CAD Models
SPLPL90 Part Data Attributes
|
SPLPL90
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPLPL90
Infineon Technologies AG
Laser Diode, 905nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Forward Voltage-Max | 10 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 905 nm | |
Spectral Bandwidth | 4 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |