Part Details for SPHV15-01KTG by Littelfuse Inc
Results Overview of SPHV15-01KTG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPHV15-01KTG Information
SPHV15-01KTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SPHV15-01KTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SPHV15-01KTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 15V Uni RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
Part Details for SPHV15-01KTG
SPHV15-01KTG CAD Models
SPHV15-01KTG Part Data Attributes
|
SPHV15-01KTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV15-01KTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SPHV15-01KTG Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SPHV15-01KTG is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask defined gap of 0.2mm.
-
To ensure reliable soldering of the SPHV15-01KTG, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the SPHV15-01KTG is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the SPHV15-01KTG is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
-
To prevent ESD damage, handle the SPHV15-01KTG with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging and storage materials.