Part Details for SPH1R00J by TT Electronics Resistors
Results Overview of SPH1R00J by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPH1R00J Information
SPH1R00J by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SPH1R00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3360
|
Newark | Wirewound Resistor, 1 Ohm, 2W, 5%, Resistance:1Ohm, Product Range:Sph Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:5.72Mm Rohs Compliant: No |Tt Electronics/international Resistive SPH1R00J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70061415
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 2 W, Tol 5%,Axial Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Quest Components | RES,AXIAL,WIREWOUND,1 OHMS,1KWV,5% +/-TOL,-400,400PPM TC | 5673 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | RES,AXIAL,WIREWOUND,1 OHMS,1KWV,5% +/-TOL,-400,400PPM TC | 654 |
|
$0.4375 / $1.0500 | Buy Now |
Part Details for SPH1R00J
SPH1R00J CAD Models
SPH1R00J Part Data Attributes
|
SPH1R00J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPH1R00J
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 1ohm, 1000V, 5% +/-Tol, -400,400ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | IRC / TT Electronics | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.415 V |
Alternate Parts for SPH1R00J
This table gives cross-reference parts and alternative options found for SPH1R00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH1R00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPF1R00J | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.415V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | SPH1R00J vs SPF1R00J |
SPF-1R0JI | TT Electronics Welwyn Components | Check for Price | RES,AXIAL,WIREWOUND,1 OHMS,5% +/-TOL,-400,400PPM TC | SPH1R00J vs SPF-1R0JI |
SPH-1R0JI | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | SPH1R00J vs SPH-1R0JI |
SPH1R00J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SPH1R00J is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, SPH1R00J is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
Yes, SPH1R00J can operate in high-temperature environments up to 155°C, but its power rating should be derated accordingly.
-
The MSL of SPH1R00J is level 1, which means it can withstand normal humidity and temperature conditions without special handling.
-
Yes, SPH1R00J is RoHS and REACH compliant, making it suitable for use in EU and other environmentally conscious markets.