Part Details for SPH-001T-P0.5L by JST Manufacturing
Results Overview of SPH-001T-P0.5L by JST Manufacturing
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90LV001TMX | Texas Instruments | 800-Mbps LVDS buffer 8-SOIC -40 to 85 | |
DS92001TMA/NOPB | Texas Instruments | 3.3V B/LVDS-BLVDS Buffer 8-SOIC -40 to 85 | |
TPS7A4001TDA2 | Texas Instruments | Very High Voltage Linear Regulator 0- -40 to 125 |
Price & Stock for SPH-001T-P0.5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0859
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ph Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Pad Series Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SPH-001T-P0.5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137063 |
|
$0.0100 | Buy Now |
DISTI #
455-2147-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
895197 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
306-SPH-001T-P0.5L
|
Mouser Electronics | Terminals RoHS: Compliant | 488745 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
JSTSPH-001T-P0.5L
|
Heilind Electronics | Americas - 54000 in Stock |
|
$0.0158 / $0.0202 | Buy Now | |
DISTI #
JSTSPH-001T-P0.5L.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 25545 in Stock |
|
$0.0232 / $0.0288 | Buy Now |
DISTI #
JSTSPH-001T-P0.5L.P
|
Heilind Electronics | CUT STRIP- CONN TERMINAL 26-22 AWG TIN | Americas - 2250 in Stock |
|
$0.0225 / $0.0288 | Buy Now |
DISTI #
63297713
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Reel RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 2101 | Americas - 51066 |
|
$0.0224 / $0.0241 | Buy Now |
DISTI #
87337759
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Reel RoHS: Compliant Min Qty: 3938 Package Multiple: 1 | Americas - 22105 |
|
$0.0122 / $0.0178 | Buy Now |
|
Quest Components | 0.33 MM2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 40852 |
|
$0.0263 / $0.1500 | Buy Now |
DISTI #
SPH-001T-P0.5L
|
TME | Contact, female, phosphor bronze, tinned, 0.35mm2, PH, crimped Min Qty: 1 | 8038 |
|
$0.0098 / $0.0877 | Buy Now |