Part Details for SPH-001T-P0.5L by J S T Mfg
Results Overview of SPH-001T-P0.5L by J S T Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10001TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10035202-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions. | |
10067847-001TLF | Amphenol Communications Solutions | 10067847-001TLF-SD CARD TRAY PACKAGING |
Price & Stock for SPH-001T-P0.5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 132442 |
|
RFQ |