Part Details for SPD74R-223M by API Delevan
Results Overview of SPD74R-223M by API Delevan
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD74R-223M Information
SPD74R-223M by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SPD74R-223M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7609CT-ND
|
DigiKey | FIXED IND 22UH 2A 110 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5691 In Stock |
|
$2.1350 / $3.9100 | Buy Now |
DISTI #
807-SPD74R-223M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% .11ohm Shielded Choke SMT RoHS: Compliant | 933 |
|
$2.1400 / $3.9100 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2929 | 858 |
|
$2.0820 / $5.2050 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2929 | 800 |
|
$2.6025 / $5.2050 | Buy Now |
DISTI #
SPD74R-223M
|
TTI | Power Inductors - SMD 22uH 20% .11ohm Shielded Choke SMT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
SPD74R-223M
|
IBS Electronics | INDUCTOR POWER SHIELDED WIREWOUND 22UH 20% 1KHZ FERRITE 2A 110MOHM DCR T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.6930 | Buy Now |
Part Details for SPD74R-223M
SPD74R-223M CAD Models
SPD74R-223M Part Data Attributes
|
SPD74R-223M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SPD74R-223M
API Delevan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SPD74R-223M
This table gives cross-reference parts and alternative options found for SPD74R-223M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD74R-223M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD74-223M | API Delevan | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, | SPD74R-223M vs SPD74-223M |
SPD74R-223M Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal lead lengths is recommended. Keep the input and output traces separate and avoid crossing them to minimize electromagnetic interference (EMI).
-
Use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads and use a gentle touch to avoid damaging the component. Ensure the component is properly aligned and seated before soldering.
-
The SPD74R-223M is rated for operation from -40°C to +125°C. However, it's recommended to derate the component's power handling at higher temperatures to ensure reliability and prevent thermal runaway.
-
Yes, the SPD74R-223M is suitable for high-reliability and aerospace applications. However, it's essential to follow the manufacturer's guidelines for screening and testing, and to ensure compliance with relevant industry standards and regulations.
-
Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Handle the component by the body, not the leads, and avoid touching the component's electrical contacts. Use ESD-safe packaging and storage materials.