Part Details for SPD5188SMSTX by Solid State Devices Inc (SSDI)
Results Overview of SPD5188SMSTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD5188SMSTX Information
SPD5188SMSTX by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SPD5188SMSTX
SPD5188SMSTX CAD Models
SPD5188SMSTX Part Data Attributes
|
SPD5188SMSTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD5188SMSTX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD5188SMSTX
This table gives cross-reference parts and alternative options found for SPD5188SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD5188SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5551USE3 | Microchip Technology Inc | $7.8494 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | SPD5188SMSTX vs 1N5551USE3 |
JAN1N5551US | Microchip Technology Inc | $9.0607 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | SPD5188SMSTX vs JAN1N5551US |
SPD5188SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD5188SMSTX vs SPD5188SMSTXV |
JANS1N5551US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GLASS PACKAGE-2 | SPD5188SMSTX vs JANS1N5551US |
MX1N5551 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, B PACKAGE-2 | SPD5188SMSTX vs MX1N5551 |
1N5551E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | SPD5188SMSTX vs 1N5551E3 |
SPD5188SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SPD5188SMSTX vs SPD5188SMS |