Part Details for SPD50K24D by Sola/Hevi-Duty
Results Overview of SPD50K24D by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD50K24D Information
SPD50K24D by Sola/Hevi-Duty is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SPD50K24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9230
|
Newark | 50Ka Spd 240V Delta 3 Ph |Solahd SPD50K24D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.1600 / $644.9900 | Buy Now |
DISTI #
2106-SPD50K24D-ND
|
DigiKey | SPD TYPE 1 240VAC MCOV 1 POLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$477.2800 | Buy Now |
DISTI #
663-SPD50K24D
|
Mouser Electronics | Industrial Surge Protectors 50kA SPD 240V Delta 3 Ph RoHS: Compliant | 0 |
|
$477.2700 / $506.2900 | Order Now |
DISTI #
74734909
|
RS | Surge Protective Device, DIN Rail, Delta, 50kA, 240V, SPD50K Series Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$519.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.8300 / $579.1500 | Buy Now |