Part Details for SPD11N10 by Infineon Technologies AG
Results Overview of SPD11N10 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD11N10 Information
SPD11N10 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPD11N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1720 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,10.5A I(D),TO-252 | 1376 |
|
$0.3640 / $1.4000 | Buy Now |
Part Details for SPD11N10
SPD11N10 CAD Models
SPD11N10 Part Data Attributes
|
SPD11N10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD11N10
Infineon Technologies AG
Power Field-Effect Transistor, 10.5A I(D), 100V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 41.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPD11N10
This table gives cross-reference parts and alternative options found for SPD11N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD11N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDP706A | National Semiconductor Corporation | Check for Price | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | SPD11N10 vs NDP706A |
IRFS620 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SPD11N10 vs IRFS620 |
FQA17N40 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN | SPD11N10 vs FQA17N40 |
STD65N6F3 | STMicroelectronics | Check for Price | 65A, 60V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, DPAK-3 | SPD11N10 vs STD65N6F3 |
FDP6035L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 58A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SPD11N10 vs FDP6035L |
BUK465-60A | NXP Semiconductors | Check for Price | 41A, 60V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET | SPD11N10 vs BUK465-60A |
FQAF7N80 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 800V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | SPD11N10 vs FQAF7N80 |
FQB13N50 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 12.5A I(D), 500V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | SPD11N10 vs FQB13N50 |
FDP6644 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 50A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SPD11N10 vs FDP6644 |
IPB05N03L | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | SPD11N10 vs IPB05N03L |
SPD11N10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPD11N10 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage supply of 12V to 15V is recommended, with a current limit of 10mA to 20mA. Additionally, ensure that the input and output pins are properly terminated to prevent ringing and oscillations.
-
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, ensure that the device is placed close to the power source and that decoupling capacitors are used to filter out noise and ripple.
-
The SPD11N10 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when working with the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Additionally, avoid touching the device's pins or handling it excessively to prevent damage.
-
The SPD11N10 is typically used in high-reliability applications such as automotive, industrial, and aerospace systems. It's commonly used as a voltage regulator, power switch, or reset generator in systems that require high voltage tolerance and low quiescent current.