-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5777CCK3MME3R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4042
|
Newark | Nxp 32-Bit Mcu, Power Arch Cores, 8Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, 416 Map/ Reel Rohs Compliant: Yes |Nxp SPC5777CCK3MME3R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8800 | Buy Now |
DISTI #
SPC5777CCK3MME3R-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.9066 | Buy Now |
DISTI #
SPC5777CCK3MME3R
|
Avnet Americas | SPC5777CCK3MME3/BGA416/REEL 13 - Tape and Reel (Alt: SPC5777CCK3MME3R) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$39.2448 / $40.0624 | Buy Now |
DISTI #
841-SPC5777CCK3MME3R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant | 0 |
|
$41.9000 | Order Now |
DISTI #
SPC5777CCK3MME3R
|
Avnet Silica | SPC5777CCK3MME3BGA416REEL 13 (Alt: SPC5777CCK3MME3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5777CCK3MME3R
|
EBV Elektronik | SPC5777CCK3MME3BGA416REEL 13 (Alt: SPC5777CCK3MME3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5777CCK3MME3R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CCK3MME3R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SDADC AVAILABLE. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.02 mm | |
Speed | 264 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC5777CCK3MME3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5777CCK3MME3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5777CK3MME3 | NXP Semiconductors | $31.7334 | RISC MICROCONTROLLER | SPC5777CCK3MME3R vs SPC5777CK3MME3 |
SPC5777CDK3MME3 | NXP Semiconductors | $38.5862 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CCK3MME3R vs SPC5777CDK3MME3 |
SPC5777CSK3MME3 | NXP Semiconductors | $49.6050 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CCK3MME3R vs SPC5777CSK3MME3 |
SPC5777CLK3MME3R | NXP Semiconductors | $49.7050 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CCK3MME3R vs SPC5777CLK3MME3R |
SPC5777CK3MMO3 | NXP Semiconductors | $50.5800 | RISC MICROCONTROLLER | SPC5777CCK3MME3R vs SPC5777CK3MMO3 |
SPC5777CK3MMO3R | NXP Semiconductors | $51.1250 | RISC MICROCONTROLLER | SPC5777CCK3MME3R vs SPC5777CK3MMO3R |
SPC5777CLK3MMO3 | NXP Semiconductors | $51.5150 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | SPC5777CCK3MME3R vs SPC5777CLK3MMO3 |
SPC5777CLK3MMO3R | NXP Semiconductors | $52.0600 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | SPC5777CCK3MME3R vs SPC5777CLK3MMO3R |
SPC5777CSK3MMO3 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | SPC5777CCK3MME3R vs SPC5777CSK3MMO3 |
SPC5777CRK3MME3R | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CCK3MME3R vs SPC5777CRK3MME3R |
NXP provides a recommended PCB layout and thermal management guide in the SPC5777CCK3MME3R application note (AN12247). It includes guidelines for thermal pad design, heat sink attachment, and PCB layer stackup to ensure optimal thermal performance.
The SPC5777CCK3MME3R has multiple low-power modes, including sleep, stop, and standby modes. To configure low-power mode, refer to the device's reference manual (RM0444) and follow the instructions for setting the Power Management Controller (PMC) registers and configuring the clock domains.
The SPC5777CCK3MME3R has an operating temperature range of -40°C to 125°C (junction temperature). However, the device can be operated at a lower temperature range depending on the specific application and use case.
The SPC5777CCK3MME3R has built-in safety and security features, including error correction code (ECC) memory, memory protection units (MPUs), and a hardware security module (HSM). To implement functional safety and security features, refer to the device's safety manual (SM032) and follow the guidelines for configuring and using these features.
NXP recommends using the S32 Design Studio, a free integrated development environment (IDE) that provides a comprehensive set of tools for developing, debugging, and optimizing applications on the SPC5777CCK3MME3R. Additionally, NXP provides a range of software development kits (SDKs) and example code to help get started with development.