Part Details for SPC5744PK1MLQ5R by Freescale Semiconductor
Results Overview of SPC5744PK1MLQ5R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5744PK1MLQ5R Information
SPC5744PK1MLQ5R by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SPC5744PK1MLQ5R
SPC5744PK1MLQ5R CAD Models
SPC5744PK1MLQ5R Part Data Attributes
|
SPC5744PK1MLQ5R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPC5744PK1MLQ5R
Freescale Semiconductor
2.5MB NVM, 2 x e200Z4 cores, 150MHz, 384K SRAM, 4 x ADC, 2 x PWM, 2 x SENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
CPU Family | E200Z4 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 393216 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for SPC5744PK1MLQ5R
This table gives cross-reference parts and alternative options found for SPC5744PK1MLQ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5744PK1MLQ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5744PK1MLQ5R | NXP Semiconductors | Check for Price | IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,144PIN,PLASTIC | SPC5744PK1MLQ5R vs SPC5744PK1MLQ5R |