-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC56EC74L8C9E0X by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56EC74L8C9E0X-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 208LQFP Min Qty: 350 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6497 | Buy Now |
DISTI #
SPC56EC74L8C9E0X
|
Avnet Americas | - Tape and Reel (Alt: SPC56EC74L8C9E0X) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$16.8672 / $17.2967 | Buy Now |
DISTI #
511-SPC56EC74L8C9E0X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant | 0 |
|
$17.8100 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$17.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$15.6000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, E200Z4 CPU, 120MHZ, CMOS, PQFP208 | 87 |
|
$19.2000 / $20.8000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, E200Z4 CPU, 120MHZ, CMOS, PQFP208 | 10 |
|
$16.9000 | Buy Now |
DISTI #
SPC56EC74L8C9E0X
|
Avnet Silica | (Alt: SPC56EC74L8C9E0X) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56EC74L8C9E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EC74L8C9E0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY, ALSO HAVING SHARED 19-CHANNELS OF ADC | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 177 | |
Number of Terminals | 208 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The SPC56EC74L8C9E0X has an operating temperature range of -40°C to 125°C, making it suitable for automotive and industrial applications.
The clock settings for the SPC56EC74L8C9E0X can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to select the clock source, configure the clock frequency, and enable or disable clock outputs. You can refer to the device's reference manual for more information on clock configuration.
The maximum frequency of the CPU is 120 MHz, and the maximum frequency of the peripherals is 60 MHz. However, the actual frequency may vary depending on the clock configuration and the specific peripheral being used.
The SPC56EC74L8C9E0X has built-in safety features such as Error Correction Code (ECC) memory, Bus Interface Unit (BIU) with parity checking, and a Fault Collection and Control Unit (FCCU) that can detect and respond to faults. You can also implement safety mechanisms such as redundancy, checksums, and watchdog timers to ensure functional safety in your application.
Yes, the SPC56EC74L8C9E0X is designed for safety-critical applications and is compliant with automotive safety standards such as ISO 26262. However, you must ensure that your application meets the required safety integrity level (ASIL) and follows the guidelines and recommendations provided by STMicroelectronics.