Part Details for SPC56AP60L5CEFBY by STMicroelectronics
Results Overview of SPC56AP60L5CEFBY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC56AP60L5CEFBY Information
SPC56AP60L5CEFBY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC56AP60L5CEFBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56AP60L5CEFBY
|
Avnet Americas | MCU 32-Bit SPC56AP60x e200z0h RISC 1024KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: SPC56AP60L5CEFBY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$7.1780 | Buy Now |
DISTI #
511-SPC56AP60L5CEFBY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$7.2500 | Buy Now |
DISTI #
SPC56AP60L5CEFBY
|
Avnet Silica | MCU 32Bit SPC56AP60x e200z0h RISC 1024KB Flash 33V 144Pin LQFP Tray (Alt: SPC56AP60L5CEFBY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC56AP60L5CEFBY
|
EBV Elektronik | MCU 32Bit SPC56AP60x e200z0h RISC 1024KB Flash 33V 144Pin LQFP Tray (Alt: SPC56AP60L5CEFBY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC56AP60L5CEFBY
SPC56AP60L5CEFBY CAD Models
SPC56AP60L5CEFBY Part Data Attributes
|
SPC56AP60L5CEFBY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56AP60L5CEFBY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SOC |