-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC56AP60L5CEFAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56AP60L5CEFAY-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 360 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1586 | Buy Now |
DISTI #
SPC56AP60L5CEFAY
|
Avnet Americas | MCU 32-Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 144-Pin LQFP Tray - Trays (Alt: SPC56AP60L5CEFAY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.8722 / $7.0154 | Buy Now |
DISTI #
511-SPC56AP60L5CEFAY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$7.1600 / $12.9800 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$7.0200 / $12.7200 | Buy Now |
DISTI #
SPC56AP60L5CEFAY
|
Avnet Silica | MCU 32Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 144Pin LQFP Tray (Alt: SPC56AP60L5CEFAY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC56AP60L5CEFAY
|
EBV Elektronik | MCU 32Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 144Pin LQFP Tray (Alt: SPC56AP60L5CEFAY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56AP60L5CEFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56AP60L5CEFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SOC |
The SPC56AP60L5CEFAY can operate from -40°C to 125°C, with a junction temperature range of -40°C to 150°C.
The clock settings for the SPC56AP60L5CEFAY can be configured using the Clock Manager (CLKMGR) module, which allows you to select the clock source, configure the clock dividers, and enable/disable clock outputs.
The maximum frequency of the CPU is 120 MHz, while the peripherals can operate at a maximum frequency of 60 MHz.
The SPC56AP60L5CEFAY has 1.5 MB of flash memory and 96 KB of SRAM.
The SPC56AP60L5CEFAY has a range of communication interfaces, including 2x CAN, 2x LIN, 2x SPI, 2x I2C, 1x UART, and 1x Ethernet MAC.