-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC56AP60L3BEAAR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC56AP60L3BEAAR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7855 | Buy Now |
DISTI #
SPC56AP60L3BEAAR
|
Avnet Americas | MCU 32-Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC56AP60L3BEAAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.5541 / $5.6698 | Buy Now |
DISTI #
511-SPC56AP60L3BEAAR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$5.7900 | Order Now |
DISTI #
SPC56AP60L3BEAAR
|
EBV Elektronik | MCU 32Bit SPC56AP60x e200z0h RISC 1024KB Flash 5V 100Pin LQFP TR (Alt: SPC56AP60L3BEAAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56AP60L3BEAAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56AP60L3BEAAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SOC |
The SPC56AP60L3BEAAR can operate in a temperature range of -40°C to 125°C, with a junction temperature of up to 150°C.
The clock settings for the SPC56AP60L3BEAAR can be configured using the Clock Generation Unit (CGU) module, which allows for flexible clock configuration and management. Refer to the device's reference manual for detailed information on clock configuration.
The maximum frequency of the CPU is 120 MHz, while the peripherals can operate at frequencies up to 60 MHz.
The SPC56AP60L3BEAAR has 3 MB of flash memory and 256 KB of SRAM.
The SPC56AP60L3BEAAR has a range of communication interfaces, including 2x FlexCAN, 2x LIN, 2x UART, 1x SPI, 1x I2C, and 1x Ethernet MAC.