-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 270MHz, RISC MICROCONTROLLER, PBGA516
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5674FK0MVY3 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9650
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 4Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, Pbga 516/ Tray Rohs Compliant: Yes |Nxp SPC5674FK0MVY3 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2700 / $69.1800 | Buy Now |
DISTI #
SPC5674FK0MVY3-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 516FPBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.0722 | Buy Now |
DISTI #
SPC5674FK0MVY3
|
Avnet Americas | MCU 32-Bit MPC56xx e200z7 RISC 4096KB Flash 1.2V/3.3V/5V 516-Pin TEBGA Tray - Trays (Alt: SPC5674FK0MVY3) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$57.7176 / $59.7055 | Buy Now |
DISTI #
841-SPC5674FK0MVY3
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 RoHS: Compliant | 40 |
|
$58.8800 | Buy Now |
DISTI #
V36:1790_14215728
|
Arrow Electronics | MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TEBGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 40 |
|
$83.6601 | Buy Now |
DISTI #
68404158
|
Verical | MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TEBGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 40 |
|
$83.6601 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
NXP Semiconductors | NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 284 |
|
$50.0400 / $51.5100 | Buy Now |
DISTI #
SPC5674FK0MVY3
|
Avnet Silica | MCU 32Bit MPC56xx e200z7 RISC 4096KB Flash 12V33V5V 516Pin TEBGA Tray (Alt: SPC5674FK0MVY3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 4MB FLASH 516FPBGA | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5674FK0MVY3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5674FK0MVY3
NXP Semiconductors
32-BIT, FLASH, 270MHz, RISC MICROCONTROLLER, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, MS-034AAL-1, TEBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Speed | 264 MHz | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the SPC5674FK0MVY3 is 264 MHz.
The SPC5674FK0MVY3 has 4 MB of flash memory.
The maximum ambient temperature range for the SPC5674FK0MVY3 is -40°C to 125°C.
Yes, the SPC5674FK0MVY3 supports CAN FD (Flexible Data Rate) protocol.
The SPC5674FK0MVY3 comes in a 100-pin LQFP (Low-Profile Quad Flat Package) package.