Part Details for SPC5674FF3MVR3R by NXP Semiconductors
Results Overview of SPC5674FF3MVR3R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5674FF3MVR3R Information
SPC5674FF3MVR3R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5674FF3MVR3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3994
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 4Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, Pbga 416/ Reel Rohs Compliant: Yes |Nxp SPC5674FF3MVR3R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5300 | Buy Now |
DISTI #
SPC5674FF3MVR3R-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 416PBGA Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$64.6207 | Buy Now |
DISTI #
SPC5674FF3MVR3R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z7 RISC 4096KB Flash 1.2V/3.3V/5V 416-Pin TE-BGA T/R - Tape and Reel (Alt: SPC5674FF3MVR3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$55.2786 / $64.9766 | Buy Now |
DISTI #
771-SPC5674FF3MVR3R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 416 RoHS: Compliant | 0 |
|
$64.6200 | Order Now |
DISTI #
86148245
|
Verical | MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 416-Pin TEBGA T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$79.7500 | Buy Now |
|
Rochester Electronics | 4Mb Flash, 256k RAM, z7 RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$51.0400 / $63.8000 | Buy Now |
DISTI #
SPC5674FF3MVR3R
|
Avnet Silica | MCU 32Bit MPC56xx e200z7 RISC 4096KB Flash 12V33V5V 416Pin TEBGA TR (Alt: SPC5674FF3MVR3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5674FF3MVR3R
|
EBV Elektronik | MCU 32Bit MPC56xx e200z7 RISC 4096KB Flash 12V33V5V 416Pin TEBGA TR (Alt: SPC5674FF3MVR3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for SPC5674FF3MVR3R
SPC5674FF3MVR3R CAD Models
SPC5674FF3MVR3R Part Data Attributes
|
SPC5674FF3MVR3R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5674FF3MVR3R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 264 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5674FF3MVR3R Frequently Asked Questions (FAQ)
-
The SPC5674FF3MVR3R has an operating temperature range of -40°C to 125°C.
-
The clock settings for the SPC5674FF3MVR3R can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 264 MHz, and the maximum frequency of the peripherals is 132 MHz.
-
The SPC5674FF3MVR3R has several low-power modes, including Stop, Wait, and Doze modes. These modes can be implemented using the Power Management Controller (PMC) and the System Integration Module (SIM). Refer to the device's reference manual for detailed instructions.
-
The SPC5674FF3MVR3R has several communication interfaces, including 2x FlexCAN, 2x LIN, 2x UART, 2x SPI, 1x I2C, and 1x Ethernet.