-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC564L54L3BCFQY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564L54L3BCFQY-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 540 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3055 | Buy Now |
DISTI #
SPC564L54L3BCFQY
|
Avnet Americas | MCU 32-Bit SPC564L54x e200z4d RISC 768KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC564L54L3BCFQY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$8.9333 / $9.1194 | Buy Now |
DISTI #
511-SPC564L54L3BCFQY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$9.3100 | Order Now |
DISTI #
SPC564L54L3BCFQY
|
Avnet Silica | MCU 32Bit SPC564L54x e200z4d RISC 768KB Flash 33V5V 100Pin LQFP Tray (Alt: SPC564L54L3BCFQY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC564L54L3BCFQY
|
EBV Elektronik | MCU 32Bit SPC564L54x e200z4d RISC 768KB Flash 33V5V 100Pin LQFP Tray (Alt: SPC564L54L3BCFQY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC564L54L3BCFQY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L54L3BCFQY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 80 MHz | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC564L54L3BCFQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L54L3BCFQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.