-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Powertrain Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC564A80L7CFAR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3537
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC564A80L7CFAR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11621-1-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LQFP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$19.2760 / $30.3400 | Buy Now |
DISTI #
SPC564A80L7CFAR
|
Avnet Americas | MCU 32-bit SPC564A80x e200 RISC 4096KB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC564A80L7CFAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$18.6978 / $19.0833 | Buy Now |
DISTI #
511-SPC564A80L7CFAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte RoHS: Compliant | 592 |
|
$19.0700 / $30.0400 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Powertrain Applications RoHS: Compliant Min Qty: 1 | 592 |
|
$18.6900 / $29.4400 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, 150MHZ, CMOS, PQFP176 | 1 |
|
$18.9000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SPC564A80L7CFAR
|
IBS Electronics | MCU 32-BIT SPC564A80X E200 RISC 4096KB FLASH 1.2V/3.3V/5V AUTOMOTIVE 176-PIN LQFP T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$21.6060 | Buy Now |
DISTI #
SPC564A80L7CFAR
|
Avnet Silica | MCU 32bit SPC564A80x e200 RISC 4096KB Flash 12V33V5V 176Pin LQFP TR (Alt: SPC564A80L7CFAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 4MB FLASH 176LQFP | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC564A80L7CFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564A80L7CFAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Powertrain Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 120 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Current-Max | 445 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC564A80L7CFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564A80L7CFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC564A74B4CFAY | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A80L7CFAR vs SPC564A74B4CFAY |
SPC564A80L7CFAY | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A80L7CFAR vs SPC564A80L7CFAY |
SPC564A74B2CFAR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | SPC564A80L7CFAR vs SPC564A74B2CFAR |
SPC564A74B4CFAR | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A80L7CFAR vs SPC564A74B4CFAR |
SPC564A74L7CFAY | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A80L7CFAR vs SPC564A74L7CFAY |
SPC564A74B2CFAY | STMicroelectronics | Check for Price | 32-BIT, FLASH, 150MHz, MICROCONTROLLER, PBGA208, ROHS COMPLIANT, LBGA-208 | SPC564A80L7CFAR vs SPC564A74B2CFAY |
SPC564A80B4CFAY | STMicroelectronics | Check for Price | 32-bit Power Architecture MCU for Automotive Powertrain Applications | SPC564A80L7CFAR vs SPC564A80B4CFAY |
The SPC564A80L7CFAR has an operating temperature range of -40°C to 125°C.
The clock settings for the SPC564A80L7CFAR can be configured using the Clock Manager (CLKMGR) module. Refer to the device's reference manual for detailed instructions.
The maximum frequency of the CPU is 264 MHz, and the maximum frequency of the peripherals is 132 MHz.
The SPC564A80L7CFAR has several low-power modes, including Stop, Sleep, and Wait modes. These modes can be implemented using the Power Management Controller (PMC) module. Refer to the device's reference manual for detailed instructions.
The SPC564A80L7CFAR has 4 MB of flash memory and 384 KB of SRAM.