-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5646CCF0MLT1R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3973
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 3Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 208/ Reel Rohs Compliant: Yes |Nxp SPC5646CCF0MLT1R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 | Buy Now |
DISTI #
SPC5646CCF0MLT1R-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 208TQFP Min Qty: 180 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.9013 | Buy Now |
DISTI #
SPC5646CCF0MLT1R
|
Avnet Americas | MCU 32-Bit SPC5646x e200z4d RISC 3MB Flash 3.3V/5V 208-Pin LQFP T/R - Tape and Reel (Alt: SPC5646CCF0MLT1R) Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$39.9072 / $40.7386 | Buy Now |
DISTI #
841-SPC5646CCF0MLT1R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 RoHS: Compliant | 0 |
|
$43.1700 | Order Now |
DISTI #
SPC5646CCF0MLT1R
|
Avnet Silica | MCU 32Bit SPC5646x e200z4d RISC 3MB Flash 33V5V 208Pin LQFP TR (Alt: SPC5646CCF0MLT1R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5646CCF0MLT1R
|
EBV Elektronik | MCU 32Bit SPC5646x e200z4d RISC 3MB Flash 33V5V 208Pin LQFP TR (Alt: SPC5646CCF0MLT1R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5646CCF0MLT1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5646CCF0MLT1R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4D | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 177 | |
Number of Terminals | 208 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The SPC5646CCF0MLT1R has an operating temperature range of -40°C to 125°C.
The clock settings for the SPC5646CCF0MLT1R can be configured using the Clock Generation Unit (CGU) module. The CGU module allows for configuration of the clock sources, clock dividers, and clock outputs.
The maximum frequency of the CPU for the SPC5646CCF0MLT1R is 120 MHz.
The SPC5646CCF0MLT1R has a built-in watchdog timer (WDT) module that can be used to implement a watchdog timer. The WDT module can be configured to generate a reset signal if the timer expires.
The SPC5646CCF0MLT1R has several sleep modes available, including Stop mode, Sleep mode, and Deep Sleep mode. These modes can be used to reduce power consumption when the microcontroller is not actively processing data.