-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,208PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5646CCF0MLT1 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14889-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 208TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
180 In Stock |
|
$39.1625 / $51.2800 | Buy Now |
DISTI #
841-SPC5646CCF0MLT1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 3M FLASH,25 6K RAM,CSE RoHS: Compliant | 180 |
|
$39.1600 / $41.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5646CCF0MLT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5646CCF0MLT1
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,208PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 177 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 208 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The SPC5646CCF0MLT1 has an operating temperature range of -40°C to 125°C.
The clock settings for the SPC5646CCF0MLT1 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows for configuration of the clock sources, clock dividers, and clock outputs. Refer to the device's reference manual for detailed information on clock configuration.
The maximum frequency of the CPU for the SPC5646CCF0MLT1 is 120 MHz.
The SPC5646CCF0MLT1 has a built-in watchdog timer (WDT) module. The WDT can be enabled and configured using the WDT control register. The WDT can be used to reset the microcontroller in case of a software fault or hang-up.
The SPC5646CCF0MLT1 has several power modes, including Run, Wait, and Stop modes. The power modes can be configured using the Power Management Controller (PMC) module. The PMC module allows for dynamic voltage and frequency scaling to optimize power consumption.