Part Details for SPC5645CF0MLT1 by NXP Semiconductors
Results Overview of SPC5645CF0MLT1 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5645CF0MLT1 Information
SPC5645CF0MLT1 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5645CF0MLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3962
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 2Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 208/ Tray Rohs Compliant: Yes |Nxp SPC5645CF0MLT1 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9300 / $38.0100 | Buy Now |
DISTI #
SPC5645CF0MLT1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208TQFP Min Qty: 180 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.7064 | Buy Now |
DISTI #
SPC5645CF0MLT1
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 208-Pin LQFP Tray - Trays (Alt: SPC5645CF0MLT1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$30.9510 / $36.3810 | Buy Now |
DISTI #
841-SPC5645CF0MLT1
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 RoHS: Compliant | 0 |
|
$37.7100 | Order Now |
|
Rochester Electronics | MPC5645C - BOLERO 3M-NXP 32-bit MCU, Dual Power Arch, 2MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 210 |
|
$28.5800 / $35.7200 | Buy Now |
Part Details for SPC5645CF0MLT1
SPC5645CF0MLT1 CAD Models
SPC5645CF0MLT1 Part Data Attributes
|
SPC5645CF0MLT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5645CF0MLT1
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,208PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 177 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 208 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5645CF0MLT1 Frequently Asked Questions (FAQ)
-
The SPC5645CF0MLT1 has an operating temperature range of -40°C to 125°C.
-
The clock settings for the SPC5645CF0MLT1 can be configured using the Clock Generation Module (CGM) and the Power Management Module (PMM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 120 MHz, and the maximum frequency of the peripherals is 60 MHz.
-
The SPC5645CF0MLT1 has a built-in Secure Boot mechanism that uses a combination of hardware and software to ensure the authenticity and integrity of the boot process. Refer to the device's security manual for detailed instructions.
-
The power consumption of the SPC5645CF0MLT1 varies depending on the operating mode and frequency. In active mode, the typical power consumption is around 250 mW/MHz. In sleep mode, the typical power consumption is around 10 μW.