-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,176PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5644BF0MLU1 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3937
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1.5Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 176/ Tray Rohs Compliant: Yes |Nxp SPC5644BF0MLU1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $27.8500 | Buy Now |
DISTI #
SPC5644BF0MLU1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7370 | Buy Now |
DISTI #
SPC5644BF0MLU1
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4d RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5644BF0MLU1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.6746 / $26.6526 | Buy Now |
DISTI #
841-SPC5644BF0MLU1
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$27.1700 | Order Now |
DISTI #
SPC5644BF0MLU1
|
Avnet Silica | MCU 32Bit MPC56xx e200z4d RISC 1536KB Flash 33V5V 176Pin LQFP Tray (Alt: SPC5644BF0MLU1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5644BF0MLU1
|
EBV Elektronik | MCU 32Bit MPC56xx e200z4d RISC 1536KB Flash 33V5V 176Pin LQFP Tray (Alt: SPC5644BF0MLU1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5644BF0MLU1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5644BF0MLU1
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200Z4 CPU,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 147 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 176 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the SPC5644BF0MLU1 is -40°C to 125°C.
The clock settings for the SPC5644BF0MLU1 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution. You can refer to the SPC5644BF0MLU1 user manual for more information on clock configuration.
The maximum frequency of the SPC5644BF0MLU1 is 264 MHz.
The SPC5644BF0MLU1 has a built-in watchdog timer module that can be configured to reset the device if it fails to respond within a specified time period. You can enable the watchdog timer by setting the WDTEN bit in the WDT Control Register. You can also configure the watchdog timer period and timeout using the WDT Period Register and WDT Timeout Register.
The Boot Mode pins on the SPC5644BF0MLU1 are used to select the boot mode of the device. The Boot Mode pins can be configured to select between different boot modes, such as booting from internal flash, external flash, or serial boot.