Part Details for SPC5644AF0MVZ1 by NXP Semiconductors
Results Overview of SPC5644AF0MVZ1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5644AF0MVZ1 Information
SPC5644AF0MVZ1 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5644AF0MVZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5296
|
Newark | Microcontroller Mcu, 32 Bit, Power, 150Mhz, Tepbga-324, Product Range:Mpc5 Family Mpc56Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:150Mhz, Program Memory Size:4Mb Rohs Compliant: Yes |Nxp SPC5644AF0MVZ1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5700 | Buy Now |
DISTI #
568-14237-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 324PBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
120 In Stock |
|
$38.2188 / $52.7900 | Buy Now |
DISTI #
SPC5644AF0MVZ1
|
Avnet Americas | - Trays (Alt: SPC5644AF0MVZ1) Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$31.7304 / $32.8152 | Buy Now |
DISTI #
841-SPC5644AF0MVZ1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM RoHS: Compliant | 54 |
|
$36.2200 / $51.7300 | Buy Now |
DISTI #
SPC5644AF0MVZ1
|
IBS Electronics | NXP 32-BIT MCU POWER ARCH CORE 4MB FLASH 150MHZ -40/+, 125DEGC AUTOMOTIVE GRADE PBGA 324 Min Qty: 120 Package Multiple: 1 | 0 |
|
$44.0700 | Buy Now |
DISTI #
SPC5644AF0MVZ1
|
Avnet Silica | MCU 32Bit MPC5644A e200z4 RISC 4MB Flash 25V33V5V 324Pin TEPBGA Tray (Alt: SPC5644AF0MVZ1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 4MB FLASH 324PBGA | 180 |
|
RFQ | |
DISTI #
SPC5644AF0MVZ1
|
EBV Elektronik | MCU 32Bit MPC5644A e200z4 RISC 4MB Flash 25V33V5V 324Pin TEPBGA Tray (Alt: SPC5644AF0MVZ1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5644AF0MVZ1
SPC5644AF0MVZ1 CAD Models
SPC5644AF0MVZ1 Part Data Attributes
|
SPC5644AF0MVZ1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5644AF0MVZ1
NXP Semiconductors
MICROCONTROLLER, PBGA324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, TEPBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 120 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 150 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5644AF0MVZ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5644AF0MVZ1 is -40°C to 125°C.
-
The clock settings for the SPC5644AF0MVZ1 can be configured using the Clock Generation Unit (CGU) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the SPC5644AF0MVZ1 is 120 MHz.
-
The SPC5644AF0MVZ1 has a built-in watchdog timer module. To implement it, configure the Watchdog Timer (WDT) module and set the timeout period according to your application's requirements.
-
Yes, the SPC5644AF0MVZ1 is an automotive-grade microcontroller and is suitable for use in automotive applications.