Part Details for SPC5642AF2MLU1R by NXP Semiconductors
Results Overview of SPC5642AF2MLU1R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5642AF2MLU1R Information
SPC5642AF2MLU1R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5642AF2MLU1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3930
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 2Mb Flash, 150Mhz, -40/+125Degc, Automotive Grade, Qfp 176/ Reel Rohs Compliant: Yes |Nxp SPC5642AF2MLU1R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 | Buy Now |
DISTI #
SPC5642AF2MLU1R-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.4372 | Buy Now |
DISTI #
SPC5642AF2MLU1R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z4 RISC 2048KB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC5642AF2MLU1R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$22.9632 / $23.9484 | Buy Now |
DISTI #
841-SPC5642AF2MLU1R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$24.4300 | Order Now |
DISTI #
SPC5642AF2MLU1R
|
Avnet Silica | MCU 32Bit MPC56xx e200z4 RISC 2048KB Flash 12V33V5V 176Pin LQFP TR (Alt: SPC5642AF2MLU1R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5642AF2MLU1R
|
EBV Elektronik | MCU 32Bit MPC56xx e200z4 RISC 2048KB Flash 12V33V5V 176Pin LQFP TR (Alt: SPC5642AF2MLU1R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for SPC5642AF2MLU1R
SPC5642AF2MLU1R CAD Models
SPC5642AF2MLU1R Part Data Attributes
|
SPC5642AF2MLU1R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5642AF2MLU1R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Bit Size | 32 | |
CPU Family | E200 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 150 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SPC5642AF2MLU1R Frequently Asked Questions (FAQ)
-
The SPC5642AF2MLU1R has an operating temperature range of -40°C to 125°C.
-
The clock settings for the SPC5642AF2MLU1R can be configured using the Clock Generation Module (CGM) and the Power Management Controller (PMC). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 120 MHz, and the maximum frequency of the peripherals is 60 MHz.
-
The SPC5642AF2MLU1R has 2MB of flash memory and 128KB of SRAM.
-
The SPC5642AF2MLU1R has several communication interfaces, including two FlexCAN interfaces, two LINFlex interfaces, two SPI interfaces, two I2C interfaces, and one UART interface.