Part Details for SPC5634MF2MMG80 by NXP Semiconductors
Results Overview of SPC5634MF2MMG80 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5634MF2MMG80 Information
SPC5634MF2MMG80 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5634MF2MMG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5217
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1.5Mb Flash, 80Mhz, -40/+125Degc, Automotive Grade, Mapbga 208 Rohs Compliant: Yes |Nxp SPC5634MF2MMG80 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 / $21.0300 | Buy Now |
DISTI #
SPC5634MF2MMG80-ND
|
DigiKey | IC MCU 32B 1.5MB FLASH 208MAPBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.3474 | Buy Now |
DISTI #
SPC5634MF2MMG80
|
Avnet Americas | MCU 32-Bit MPC56xx e200z335 RISC 1536KB Flash 1.2V/3.3V/5V 208-Pin MAPBGA Tray - Trays (Alt: SPC5634MF2MMG80) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.2941 / $17.8897 | Buy Now |
DISTI #
841-SPC5634MF2MMG80
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 RoHS: Compliant | 0 |
|
$20.1900 / $31.2700 | Order Now |
|
Rochester Electronics | MPC5634M - MONACO 1.5M-NXP 32-bit MCU, Power Arch, 1.5MB Flash, 80 RoHS: Compliant Status: Active Min Qty: 1 | 238 |
|
$15.4700 / $19.3400 | Buy Now |
|
NXP Semiconductors | NXP 32-bit MCU, Power Arch, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 309 |
|
$14.9900 / $15.4400 | Buy Now |
DISTI #
SPC5634MF2MMG80
|
Avnet Silica | MCU 32Bit MPC56xx e200z335 RISC 1536KB Flash 12V33V5V 208Pin MAPBGA Tray (Alt: SPC5634MF2MMG80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5634MF2MMG80
|
EBV Elektronik | MCU 32Bit MPC56xx e200z335 RISC 1536KB Flash 12V33V5V 208Pin MAPBGA Tray (Alt: SPC5634MF2MMG80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5634MF2MMG80
SPC5634MF2MMG80 CAD Models
SPC5634MF2MMG80 Part Data Attributes
|
SPC5634MF2MMG80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5634MF2MMG80
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z335 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96256 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 80 MHz | |
Supply Current-Max | 195 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5634MF2MMG80 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5634MF2MMG80 is -40°C to 125°C.
-
The clock settings for the SPC5634MF2MMG80 can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
-
The maximum frequency for the SPC5634MF2MMG80 is 264 MHz.
-
The SPC5634MF2MMG80 has a built-in watchdog timer (WDT) module that can be enabled and configured using the WDT control registers. The WDT can be used to reset the microcontroller in case of a software fault or hang-up.
-
The Boot Mode pins (BOOT_MODE[1:0]) on the SPC5634MF2MMG80 are used to select the boot mode of the microcontroller. The Boot Mode pins determine the source of the boot code, which can be either the internal flash memory or an external boot device.