-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P54L3BEABY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560P54L3BEABY-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 540 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4606 | Buy Now |
DISTI #
SPC560P54L3BEABY
|
Avnet Americas | MCU 32-Bit SPC560P54x e200z0h RISC 768KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: SPC560P54L3BEABY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.1389 / $5.2459 | Buy Now |
DISTI #
511-SPC560P54L3BEABY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
DISTI #
SPC560P54L3BEABY
|
Avnet Silica | MCU 32Bit SPC560P54x e200z0h RISC 768KB Flash 33V 100Pin LQFP Tray (Alt: SPC560P54L3BEABY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC560P54L3BEABY
|
EBV Elektronik | MCU 32Bit SPC560P54x e200z0h RISC 768KB Flash 33V 100Pin LQFP Tray (Alt: SPC560P54L3BEABY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560P54L3BEABY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P54L3BEABY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SOC |
The SPC560P54L3BEABY can operate in a temperature range of -40°C to 125°C.
The clock settings can be configured using the Clock Generation Unit (CGU) module, which allows for flexible clock tree configuration. Refer to the device's reference manual for detailed information.
The maximum frequency of the CPU is 80 MHz.
The SPC560P54L3BEABY has 544 KB of flash memory.
Yes, the SPC560P54L3BEABY is an automotive-grade microcontroller, designed for use in automotive applications, and meets the requirements of the AEC-Q100 standard.