-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P50L5CEFAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560P50L5CEFAY-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 360 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$5.9576 | Buy Now |
DISTI #
SPC560P50L5CEFAY
|
Avnet Americas | MCU 32-Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144-Pin LQFP Tray - Trays (Alt: SPC560P50L5CEFAY) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.7193 / $5.8384 | Buy Now |
|
ComSIT USA | 32-BIT POWER ARCHITECTURE BASED MCU RISC Microcontroller, 32-Bit, FLASH, SPC56 CPU, 64MHz, CMOS, PQFP144 ECCN: 5A991.B.4.A RoHS: Compliant |
|
|
RFQ | |
DISTI #
SPC560P50L5CEFAY
|
EBV Elektronik | MCU 32Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144Pin LQFP Tray (Alt: SPC560P50L5CEFAY) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560P50L5CEFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P50L5CEFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC56 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 22 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 108 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The SPC560P50L5CEFAY can operate from -40°C to 125°C, but it's recommended to operate within -40°C to 105°C for optimal performance and reliability.
The clock settings can be configured using the Clock Generation Unit (CGU) module. Refer to the device's reference manual and the STMicroelectronics' AN2158 application note for detailed instructions.
The maximum frequency for the CPU is 64 MHz, and for peripherals, it's 32 MHz. However, the actual frequency may vary depending on the specific peripheral and the system configuration.
The SPC560P50L5CEFAY has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be implemented using the Power Management Unit (PMU) module. Refer to the device's reference manual and the STMicroelectronics' AN2159 application note for detailed instructions.
The SPC560P50L5CEFAY has 50 KB of RAM and 512 KB of Flash memory.