-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P50L3BEFAR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560P50L3BEFAR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5480 | Buy Now |
DISTI #
SPC560P50L3BEFAR
|
Avnet Americas | MCU 32-Bit SPC560P50x e200z0 RISC 512KB Flash 5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560P50L3BEFAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.3660 / $4.4570 | Buy Now |
DISTI #
SPC560P50L3BEFAR
|
Avnet Silica | MCU 32Bit SPC560P50x e200z0 RISC 512KB Flash 5V 100Pin LQFP TR (Alt: SPC560P50L3BEFAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560P50L3BEFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P50L3BEFAR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 40960 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The SPC560P50L3BEFAR can operate in a temperature range of -40°C to 125°C, with a junction temperature of up to 150°C.
The clock settings for the SPC560P50L3BEFAR can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to select the clock source, configure the clock frequency, and enable or disable clock outputs. You can refer to the device's reference manual for more information on clock configuration.
The maximum frequency of the CPU is 80 MHz, and the maximum frequency of the peripherals is 40 MHz.
The SPC560P50L3BEFAR has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be implemented using the Power Management Unit (PMU) module. You can configure the PMU module to enter low-power modes based on specific conditions, such as idle periods or low-battery voltage.
The SPC560P50L3BEFAR has 512 KB of flash memory and 64 KB of SRAM.