Part Details for SPC560B54L3C6E0Y by STMicroelectronics
Results Overview of SPC560B54L3C6E0Y by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560B54L3C6E0Y Information
SPC560B54L3C6E0Y by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560B54L3C6E0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560B54L3C6E0Y-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC560B54L3C6E0Y
|
Avnet Americas | - Trays (Alt: SPC560B54L3C6E0Y) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1393 |
|
RFQ |
Part Details for SPC560B54L3C6E0Y
SPC560B54L3C6E0Y CAD Models
SPC560B54L3C6E0Y Part Data Attributes
|
SPC560B54L3C6E0Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B54L3C6E0Y
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC560B54L3C6E0Y Frequently Asked Questions (FAQ)
-
The SPC560B54L3C6E0Y can operate in a temperature range of -40°C to 125°C, with a junction temperature of up to 150°C.
-
The clock settings for the SPC560B54L3C6E0Y can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to select the clock source, configure the clock frequency, and enable or disable clock outputs. You can refer to the device's reference manual for more information on clock configuration.
-
The maximum frequency of the CPU is 64 MHz, and the maximum frequency of the peripherals is 32 MHz.
-
The SPC560B54L3C6E0Y has several low-power modes, including Sleep, Wait, and Stop modes. These modes can be implemented using the Power Management Unit (PMU) module. You can configure the PMU module to reduce power consumption by shutting down peripherals, reducing clock frequencies, and entering low-power states.
-
The SPC560B54L3C6E0Y has 544 KB of flash memory and 48 KB of SRAM.