Part Details for SPC5606BF1MLQ6R by NXP Semiconductors
Results Overview of SPC5606BF1MLQ6R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5606BF1MLQ6R Information
SPC5606BF1MLQ6R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5606BF1MLQ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9613
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 144/ Reel Rohs Compliant: Yes |Nxp SPC5606BF1MLQ6R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.3300 / $15.5400 | Buy Now |
DISTI #
SPC5606BF1MLQ6R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4860 | Buy Now |
DISTI #
SPC5606BF1MLQ6R
|
Avnet Americas | SPC5606BF1MLQ6/LQFP144/REEL 13 - Tape and Reel (Alt: SPC5606BF1MLQ6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.7256 / $16.1336 | Buy Now |
DISTI #
841-SPC5606BF1MLQ6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 RoHS: Compliant | 0 |
|
$16.3100 | Order Now |
|
Rochester Electronics | MPC5606B - BOLERO 1.5M-NXP 32-bit MCU, Power Architecture core, 1MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 460 |
|
$12.6700 / $15.8400 | Buy Now |
DISTI #
SPC5606BF1MLQ6R
|
EBV Elektronik | SPC5606BF1MLQ6LQFP144REEL 13 (Alt: SPC5606BF1MLQ6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 144LQFP | 3380 |
|
$9.1395 / $13.7099 | Buy Now |
Part Details for SPC5606BF1MLQ6R
SPC5606BF1MLQ6R CAD Models
SPC5606BF1MLQ6R Part Data Attributes
|
SPC5606BF1MLQ6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BF1MLQ6R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 121 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5606BF1MLQ6R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5606BF1MLQ6R is -40°C to 125°C.
-
The clock settings for the SPC5606BF1MLQ6R can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution.
-
The maximum frequency of the SPC5606BF1MLQ6R is 80 MHz.
-
The SPC5606BF1MLQ6R has a built-in watchdog timer (WDT) module that can be used to implement a watchdog timer. The WDT module can be configured to generate a reset signal if the timer expires.
-
The Nexus debug interface on the SPC5606BF1MLQ6R is used for debugging and testing purposes. It provides a standardized interface for debugging and testing the device.