Part Details for SPC5606BF1MLQ6 by NXP Semiconductors
Results Overview of SPC5606BF1MLQ6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5606BF1MLQ6 Information
SPC5606BF1MLQ6 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5606BF1MLQ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13649-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
300 In Stock |
|
$14.5250 / $20.5600 | Buy Now |
DISTI #
841-SPC5606BF1MLQ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU BOLERO 1.5M CUT 2.2 RoHS: Compliant | 300 |
|
$14.5200 / $19.3500 | Buy Now |
DISTI #
86049457
|
Verical | MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 300 |
|
$19.1125 | Buy Now |
DISTI #
86022592
|
Verical | MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 65 |
|
$19.1125 | Buy Now |
Part Details for SPC5606BF1MLQ6
SPC5606BF1MLQ6 CAD Models
SPC5606BF1MLQ6 Part Data Attributes
|
SPC5606BF1MLQ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BF1MLQ6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP |
SPC5606BF1MLQ6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5606BF1MLQ6 is -40°C to 125°C.
-
The clock settings for the SPC5606BF1MLQ6 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution. You can refer to the SPC5606BF1MLQ6 user manual for more information on clock configuration.
-
The maximum frequency of the SPC5606BF1MLQ6 is 80 MHz.
-
The SPC5606BF1MLQ6 has a built-in watchdog timer (WDT) module. To implement a watchdog timer, you need to configure the WDT module by setting the watchdog timer period, enabling the watchdog timer, and periodically resetting the watchdog timer to prevent a system reset. You can refer to the SPC5606BF1MLQ6 user manual for more information on watchdog timer configuration.
-
The Nexus debug interface on the SPC5606BF1MLQ6 is a debug interface that allows you to debug and test the device. It provides a way to access the device's internal registers, memory, and peripherals, and to perform debugging operations such as single-stepping, breakpoints, and data inspection.