Part Details for SPC5606BF1MLQ6 by Freescale Semiconductor
Results Overview of SPC5606BF1MLQ6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5606BF1MLQ6 Information
SPC5606BF1MLQ6 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SPC5606BF1MLQ6
SPC5606BF1MLQ6 CAD Models
SPC5606BF1MLQ6 Part Data Attributes
|
SPC5606BF1MLQ6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPC5606BF1MLQ6
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,144PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SPC5606BF1MLQ6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SPC5606BF1MLQ6 is 64 MHz.
-
The SPC5606BF1MLQ6 has 576 KB of flash memory.
-
The maximum ambient temperature range for the SPC5606BF1MLQ6 is -40°C to 125°C.
-
Yes, the SPC5606BF1MLQ6 has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the SPC5606BF1MLQ6 is an automotive-grade microcontroller, designed for use in automotive applications.