Part Details for SPC5605BF1VLL6R by NXP Semiconductors
Results Overview of SPC5605BF1VLL6R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5605BF1VLL6R Information
SPC5605BF1VLL6R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5605BF1VLL6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5263
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 768Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Reel Rohs Compliant: Yes |Nxp SPC5605BF1VLL6R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 | Buy Now |
DISTI #
SPC5605BF1VLL6R-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0302 | Buy Now |
DISTI #
SPC5605BF1VLL6R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 768KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC5605BF1VLL6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.4690 / $13.7496 | Buy Now |
DISTI #
841-SPC5605BF1VLL6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$14.0300 | Order Now |
DISTI #
SPC5605BF1VLL6R
|
Avnet Silica | MCU 32Bit MPC56xx e200z0h RISC 768KB Flash 33V5V 100Pin LQFP TR (Alt: SPC5605BF1VLL6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5605BF1VLL6R
|
EBV Elektronik | MCU 32Bit MPC56xx e200z0h RISC 768KB Flash 33V5V 100Pin LQFP TR (Alt: SPC5605BF1VLL6R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3967 |
|
RFQ |
Part Details for SPC5605BF1VLL6R
SPC5605BF1VLL6R CAD Models
SPC5605BF1VLL6R Part Data Attributes
|
SPC5605BF1VLL6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5605BF1VLL6R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5605BF1VLL6R Frequently Asked Questions (FAQ)
-
The SPC5605BF1V1LL6R has an operating temperature range of -40°C to 125°C.
-
The clock settings for the SPC5605BF1V1LL6R can be configured using the Clock Generation Module (CGM) and the Power Management Module (PMM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 64 MHz, and the maximum frequency of the peripherals is 32 MHz.
-
The SPC5605BF1V1LL6R has several low-power modes, including Stop, Wait, and Doze modes. These modes can be implemented using the Power Management Module (PMM) and the Clock Generation Module (CGM). Refer to the device's reference manual for detailed instructions.
-
The SPC5605BF1V1LL6R has several communication interfaces, including two FlexCAN modules, two LINFlex modules, two SPI modules, two I2C modules, and two UART modules.