Part Details for SPC5604BF2VLL6 by NXP Semiconductors
Results Overview of SPC5604BF2VLL6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5604BF2VLL6 Information
SPC5604BF2VLL6 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5604BF2VLL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9591
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Tray Rohs Compliant: Yes |Nxp SPC5604BF2VLL6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $11.9000 | Buy Now |
DISTI #
SPC5604BF2VLL6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 450 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7722 | Buy Now |
DISTI #
SPC5604BF2VLL6
|
Avnet Americas | QORIVVA 32-BIT MCU, POWER ARCH CORE, 512 - Trays (Alt: SPC5604BF2VLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$10.7904 / $11.3288 | Buy Now |
DISTI #
841-SPC5604BF2VLL6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$11.7800 | Order Now |
Part Details for SPC5604BF2VLL6
SPC5604BF2VLL6 CAD Models
SPC5604BF2VLL6 Part Data Attributes
|
SPC5604BF2VLL6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604BF2VLL6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC5604BF2VLL6 Frequently Asked Questions (FAQ)
-
The SPC5604BF2VLL6 has an operating temperature range of -40°C to 125°C, making it suitable for automotive and industrial applications.
-
The clock settings for the SPC5604BF2VLL6 can be configured using the Clock Generation Module (CGM) and the Power Management Module (PMM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 64 MHz, while the peripherals can operate at a maximum frequency of 32 MHz.
-
The SPC5604BF2VLL6 has several low-power modes, including Stop, Sleep, and Wait modes. These modes can be implemented using the Power Management Module (PMM) and by configuring the clock settings and peripheral states accordingly.
-
The SPC5604BF2VLL6 has several communication interfaces, including two FlexCAN modules, two LINFlex modules, two SPI modules, two I2C modules, and two UART modules.