Part Details for SPC5603BF2MLL4R by NXP Semiconductors
Results Overview of SPC5603BF2MLL4R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5603BF2MLL4R Information
SPC5603BF2MLL4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5603BF2MLL4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5204
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 384Kb Flash, 48Mhz, -40/+125Degc, Automotive Grade, Qfp 100/ Reel Rohs Compliant: Yes |Nxp SPC5603BF2MLL4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 | Buy Now |
DISTI #
SPC5603BF2MLL4R-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2117 | Buy Now |
DISTI #
SPC5603BF2MLL4R
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 384KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC5603BF2MLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.7529 / $10.0888 | Buy Now |
DISTI #
841-SPC5603BF2MLL4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$11.2100 | Order Now |
DISTI #
SPC5603BF2MLL4R
|
EBV Elektronik | MCU 32bit MPC56xx e200 RISC 384KB Flash 33V5V 100Pin LQFP TR (Alt: SPC5603BF2MLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5603BF2MLL4R
SPC5603BF2MLL4R CAD Models
SPC5603BF2MLL4R Part Data Attributes
|
SPC5603BF2MLL4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5603BF2MLL4R
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 28672 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC5603BF2MLL4R
This table gives cross-reference parts and alternative options found for SPC5603BF2MLL4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5603BF2MLL4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5603BF2MLL4R | Freescale Semiconductor | Check for Price | Freescale 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 | SPC5603BF2MLL4R vs SPC5603BF2MLL4R |