Part Details for SPC5602PEF0MLH6 by NXP Semiconductors
Results Overview of SPC5602PEF0MLH6 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5602PEF0MLH6 Information
SPC5602PEF0MLH6 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5602PEF0MLH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6749
|
Newark | Microcontroller Mcu, 32 Bit, Power, 64Mhz, Lqfp-64, Product Range:Mpc5 Family Mpc56Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp SPC5602PEF0MLH6 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 | Buy Now |
DISTI #
568-14326-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6411 / $15.2400 | Buy Now |
DISTI #
SPC5602PEF0MLH6
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: SPC5602PEF0MLH6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2471 / $8.5311 | Buy Now |
DISTI #
841-SPC5602PEF0MLH6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM RoHS: Compliant | 800 |
|
$8.8400 / $15.2500 | Buy Now |
DISTI #
SPC5602PEF0MLH6
|
IBS Electronics | NXP 32-BIT MCU POWER ARCH CORE 256KB FLASH 64MHZ -40/+, 125DEGC AUTOMOTIVE GRADE QFP 64 Min Qty: 800 Package Multiple: 1 | 0 |
|
$10.9590 | Buy Now |
|
NXP Semiconductors | NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 800 |
|
$7.1500 / $7.3600 | Buy Now |
DISTI #
SPC5602PEF0MLH6
|
Avnet Silica | MCU 32bit MPC56xx e200 RISC 256KB Flash 33V5V 64Pin LQFP Tray (Alt: SPC5602PEF0MLH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 256KB FLASH 64LQFP | 320 |
|
RFQ | |
DISTI #
SPC5602PEF0MLH6
|
EBV Elektronik | MCU 32bit MPC56xx e200 RISC 256KB Flash 33V5V 64Pin LQFP Tray (Alt: SPC5602PEF0MLH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5602PEF0MLH6
SPC5602PEF0MLH6 CAD Models
SPC5602PEF0MLH6 Part Data Attributes
|
SPC5602PEF0MLH6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602PEF0MLH6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
SPC5602PEF0MLH6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5602PEF0MLH6 is -40°C to 125°C.
-
The clock settings for the SPC5602PEF0MLH6 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution.
-
The maximum frequency of the SPC5602PEF0MLH6 is 80 MHz.
-
The SPC5602PEF0MLH6 has a built-in watchdog timer (WDT) module. To implement a watchdog timer, you need to configure the WDT module by setting the watchdog timer period, enabling the watchdog timer, and periodically resetting the watchdog timer to prevent a system reset.
-
The Nexus debug interface on the SPC5602PEF0MLH6 is a debug interface that allows you to debug and test the device using a Nexus-compliant debugger.