Part Details for SPC5602DF1VLL4R by NXP Semiconductors
Results Overview of SPC5602DF1VLL4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5602DF1VLL4R Information
SPC5602DF1VLL4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5602DF1VLL4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5189
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 256Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Reel Rohs Compliant: Yes |Nxp SPC5602DF1VLL4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 | Buy Now |
DISTI #
SPC5602DF1VLL4R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9939 | Buy Now |
DISTI #
SPC5602DF1VLL4R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC5602DF1VLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.6342 / $8.8140 | Buy Now |
DISTI #
841-SPC5602DF1VLL4R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
DISTI #
SPC5602DF1VLL4R
|
IBS Electronics | NXP 32-BIT MCU POWER ARCH CORE 256KB FLASH 48MHZ -40/+, 105DEGC AUTOMOTIVE GRADE QFP 100 Min Qty: 1000 Package Multiple: 1 | 17000 |
|
$10.1270 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 256KB FLASH 100LQFP | 3000 |
|
RFQ | |
DISTI #
SPC5602DF1VLL4R
|
EBV Elektronik | MCU 32Bit MPC56xx e200z0h RISC 256KB Flash 33V5V 100Pin LQFP TR (Alt: SPC5602DF1VLL4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$11.9800 / $12.9800 | Buy Now |
Part Details for SPC5602DF1VLL4R
SPC5602DF1VLL4R CAD Models
SPC5602DF1VLL4R Part Data Attributes
|
SPC5602DF1VLL4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602DF1VLL4R
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC5602DF1VLL4R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5602DF1VLL4R is -40°C to 125°C.
-
The clock settings for the SPC5602DF1VLL4R can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution.
-
The maximum frequency for the SPC5602DF1VLL4R is 64 MHz.
-
The SPC5602DF1VLL4R has a built-in watchdog timer (WDT) module. To implement a watchdog timer, you need to configure the WDT module by setting the watchdog timer period, enabling the watchdog timer, and periodically resetting the watchdog timer to prevent a system reset.
-
The Nexus debug interface on the SPC5602DF1VLL4R is used for debugging and testing purposes. It provides a standardized interface for debugging and testing the microcontroller.