Part Details for SPC5602DF1MLL4 by NXP Semiconductors
Results Overview of SPC5602DF1MLL4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5602DF1MLL4 Information
SPC5602DF1MLL4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5602DF1MLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6746
|
Newark | Microcontroller Mcu, 32 Bit, Power, 48Mhz, Lqfp-100, Product Range:Mpc5 Family Mpc56Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp SPC5602DF1MLL4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $8.4400 | Buy Now |
DISTI #
568-13557-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
598 In Stock |
|
$9.1162 / $14.3100 | Buy Now |
DISTI #
SPC5602DF1MLL4
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5602DF1MLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.4556 / $8.7636 | Buy Now |
DISTI #
841-SPC5602DF1MLL4
|
Mouser Electronics | 32-bit Microcontrollers - MCU BOLERO 100LD F/G For MPC5602D RoHS: Compliant | 400 |
|
$8.5200 / $14.2700 | Buy Now |
|
NXP Semiconductors | NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 445 |
|
$6.6700 / $6.8700 | Buy Now |
DISTI #
SPC5602DF1MLL4
|
Avnet Silica | MCU 32bit MPC56xx e200 RISC 256KB Flash 33V5V 100Pin LQFP Tray (Alt: SPC5602DF1MLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5602DF1MLL4
|
EBV Elektronik | MCU 32bit MPC56xx e200 RISC 256KB Flash 33V5V 100Pin LQFP Tray (Alt: SPC5602DF1MLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5602DF1MLL4
SPC5602DF1MLL4 CAD Models
SPC5602DF1MLL4 Part Data Attributes
|
SPC5602DF1MLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602DF1MLL4
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC5602DF1MLL4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SPC5602DF1MLL4 is -40°C to 125°C.
-
The clock settings for the SPC5602DF1MLL4 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency for the SPC5602DF1MLL4 is 64 MHz.
-
The SPC5602DF1MLL4 has a built-in watchdog timer (WDT) module that can be enabled and configured using the WDT control register. The WDT module can be used to reset the microcontroller in case of a software fault or hang-up.
-
The Nexus debug interface on the SPC5602DF1MLL4 is a debug interface that allows for real-time debugging and tracing of the microcontroller's internal state. It provides a way to debug and test the microcontroller's firmware and hardware.