Part Details for SPC5602BF2MLL6 by Freescale Semiconductor
Results Overview of SPC5602BF2MLL6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5602BF2MLL6 Information
SPC5602BF2MLL6 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SPC5602BF2MLL6
SPC5602BF2MLL6 CAD Models
SPC5602BF2MLL6 Part Data Attributes
|
SPC5602BF2MLL6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPC5602BF2MLL6
Freescale Semiconductor
Freescale 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | E200 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SPC5602BF2MLL6 Frequently Asked Questions (FAQ)
-
The SPC5602BF2MLL6 has an operating temperature range of -40°C to 125°C.
-
The clock settings for the SPC5602BF2MLL6 can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 64 MHz, and the maximum frequency of the peripherals is 32 MHz.
-
The SPC5602BF2MLL6 has a built-in watchdog timer module that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). Refer to the device's reference manual for detailed instructions.
-
The SPC5602BF2MLL6 has a typical power consumption of 50 mA/MHz at 64 MHz, and a standby current of 10 μA. Refer to the device's datasheet for detailed power consumption characteristics.