Part Details for SPC5566MZP144 by NXP Semiconductors
Results Overview of SPC5566MZP144 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5566MZP144 Information
SPC5566MZP144 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5566MZP144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3921
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 3Mb Flash, 144Mhz, -40/+125Degc, Automotive Grade, Pbga 416/ Tray Rohs Compliant: Yes |Nxp SPC5566MZP144 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2400 | Buy Now |
DISTI #
568-14865-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 416PBGA Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.1938 | Buy Now |
DISTI #
SPC5566MZP144
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: SPC5566MZP144) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$74.1504 / $75.6952 | Buy Now |
DISTI #
841-SPC5566MZP144
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 144MHz, -40/+125degC, Automotive Grade, PBGA 416 | 0 |
|
$80.1900 | Order Now |
DISTI #
SPC5566MZP144
|
EBV Elektronik | MCU 32bit MPC55xx e200 RISC 3072KB Flash 18V25V33V5V 416Pin BGA Brick (Alt: SPC5566MZP144) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5566MZP144
SPC5566MZP144 CAD Models
SPC5566MZP144 Part Data Attributes
|
SPC5566MZP144
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5566MZP144
NXP Semiconductors
32-BIT, FLASH, 144MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.55 HEIGHT, 1 MM PITCH, HALOGEN FREE, PLASTIC, MS-034AAL-1, TEBGA-416 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e4 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 256 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Speed | 144 MHz | |
Supply Current-Max | 820 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SPC5566MZP144 Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency is 16 MHz, but it can operate with a range of frequencies from 4 MHz to 25 MHz.
-
To configure the SPC5566MZP144 for low-power mode, set the PMCR (Power Mode Control Register) to the desired low-power mode (e.g., STOP, VLPR, or LLS). Additionally, disable unnecessary peripherals and adjust the clock frequency to minimize power consumption.
-
The maximum operating temperature range for the SPC5566MZP144 is -40°C to 125°C, but it can be extended to -40°C to 150°C with some limitations and derating.
-
To implement a watchdog timer on the SPC5566MZP144, configure the WDOG (Watchdog Timer) module by setting the WDOG_CS (Watchdog Timer Control and Status Register) and WDOG_CNT (Watchdog Timer Counter Register). The watchdog timer can be triggered by a timeout event or a software reset.
-
The SPC5566MZP144 has 1.5 MB of flash memory, but only 1.25 MB is available for user programming. The remaining 0.25 MB is reserved for the boot loader and other system functions.